USD

AOC128128A0-1.50W

AOC128128A0-1.50W

Digi-Key Part Number
3444-AOC128128A0-1.50W-ND
Manufacturer
Orient Display
Manufacturer Product Number
AOC128128A0-1.50W
Supplier
Description
1.50'' 128X128 RGB COLOR
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Non-Touch Graphic LCD Display Module - Red, Green, Blue (RGB) OLED Parallel, SPI 1.5" (38.10mm) 128 x 128
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orient Display
Series
-
Package
Box
Part Status
Active
Display Type
OLED
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
1.5" (38.10mm)
Viewing Area
28.85mm W x 28.86mm H
Backlight
-
Dot Pixels
128 x 128
Interface
Parallel, SPI
Controller Type
SSD1351
Graphics Color
Red, Green, Blue (RGB)
Background Color
Red/Green/Blue
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8531.20.0020
Box
QtyUnit PriceExt Price
1$23.19000$23.19
10$18.15900$181.59
100$15.86180$1,586.18
500$15.48000$7,740.00
Additional Resources
AttributeDescription
Other Names
2544-AOC128128A0-1.50W
2544-AOC128128A0-1.50W-ND
3444-AOC128128A0-1.50W
Standard Package25