
AMC1602AR-B-B6WTDW-I2C | ||
---|---|---|
Digi-Key Part Number | 3444-AMC1602AR-B-B6WTDW-I2C-ND | |
Manufacturer | ||
Manufacturer Product Number | AMC1602AR-B-B6WTDW-I2C | |
Description | COB CHAR 16X2 BLUE TRANSM I2C | |
Manufacturer Standard Lead Time | 1 Weeks | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I²C 80.00mm x 36.00mm x 14.00mm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Orient Display | |
Series | - | |
Package | Box | |
Product Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | I²C | |
Controller Type | AC780S | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
Resource Type | Link |
---|---|
Datasheets | AMC1602AR-B-B6WTDW-I2C |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.09000 | $12.09 |
10 | $8.77000 | $87.70 |
100 | $7.24660 | $724.66 |
500 | $6.34658 | $3,173.29 |
1,000 | $6.00041 | $6,000.41 |
Attribute | Description |
---|---|
Other Names | 2544-AMC1602AR-B-B6WTDW-I2C-ND 3444-AMC1602AR-B-B6WTDW-I2C 2544-AMC1602AR-B-B6WTDW-I2C |
Standard Package | 25 |