AOM12864A0-0.96WW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM12864A0-0.96WW

Digi-Key Part Number
3444-AOM12864A0-0.96WW-ND
Manufacturer
Manufacturer Product Number
AOM12864A0-0.96WW
Description
0.96'' 128X64 OLED MONO WHITE
Detailed Description
Non-Touch Graphic LCD Display Module Black OLED I²C, Parallel, SPI 0.96" (24.38mm) 128 x 64
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orient Display - duplicate use 3444
Series
-
Package
Box
Product Status
Active
Display Type
OLED
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
0.96" (24.38mm)
Viewing Area
23.74mm W x 12.86mm H
Backlight
-
Dot Pixels
128 x 64
Interface
I²C, Parallel, SPI
Controller Type
SSD1306
Graphics Color
Black
Background Color
White
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8531.20.0020
0 In Stock

Request Stock Notification
All prices are in USD
Box
QtyUnit PriceExt Price
1$12.22000$12.22
10$8.86500$88.65
100$7.32550$732.55
500$6.41562$3,207.81
1,000$6.06567$6,065.67
2,000$5.92570$11,851.40
Import Tariff may apply to this part if shipping to the United States