
G-1750TB2500-0500XC | ||
---|---|---|
Digi-Key Part Number | 2347-G-1750TB2500-0500XC-ND | |
Manufacturer | ||
Manufacturer Product Number | G-1750TB2500-0500XC | |
Description | RF SHIELD 1.750" X 2.500" COVER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | RF Shield Cover 1.750" (44.45mm) X 2.500" (63.50mm) Non-Vented Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Orbel Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Cover | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 2.500" (63.50mm) | |
Width - Overall | 1.750" (44.45mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Photo Chemical Milling Process |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8529.90.9800 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $10.48700 | $104.87 |
25 | $10.05240 | $251.31 |
100 | $8.85710 | $885.71 |
250 | $8.42240 | $2,105.60 |
500 | $7.87900 | $3,939.50 |
1,000 | $7.22695 | $7,226.95 |
Attribute | Description |
---|---|
Other Names | 4006-01486 2347-G-1750TB2500-0500XC |
Standard Package | 100 |