UVG20S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVG20S

DigiKey Part Number
958-1033-ND
Manufacturer
Manufacturer Product Number
UVG20S
Description
SENSOR PHOTODIODE UV 24MM2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 4µs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
Packaging
Tray
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
250nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.115 A/W @ 254nm
Response Time
4µs
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
-
Active Area
24mm²
Viewing Angle
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$515.62000$515.62
10$495.78400$4,957.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.