UVG20C

DigiKey Part Number
958-1037-ND
Manufacturer
Manufacturer Product Number
UVG20C
Description
SENSOR PHOTODIODE 19MM2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 1.7µs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
250nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.115 A/W @ 254nm
Response Time
1.7µs
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
-
Active Area
-
Viewing Angle
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$423.04000$423.04
10$406.76500$4,067.65
Manufacturers Standard Package