UVG12

DigiKey Part Number
958-1032-ND
Manufacturer
Manufacturer Product Number
UVG12
Description
SENSOR PHOTODIODE UV 4.1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 4µs 45°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
Packaging
Tray
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
0.115 A/W @ 254nm
Response Time
4µs
Current - Dark (Typ)
-
Active Area
13.2mm²
Viewing Angle
45°
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
-
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$410.15000$410.15
10$394.38000$3,943.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.