ODA-5WB-100K | |
---|---|
DigiKey Part Number | ODA-5WB-100K-ND |
Manufacturer | |
Manufacturer Product Number | ODA-5WB-100K |
Description | SENSOR PHOTODIODE 940NM |
Customer Reference | |
Detailed Description | Photodiode 940nm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Color - Enhanced | Blue/Green | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 5mm² | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - |