
OD-880-015 | |
|---|---|
DigiKey Part Number | 958-OD-880-015-ND |
Manufacturer | |
Manufacturer Product Number | OD-880-015 |
Description | EMITTER IR 880NM 400MA TO-66 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 4.5V 400mA 120° TO-213AA, TO-66-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 400mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 4.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.61000 | $71.61 |
| 50 | $55.02520 | $2,751.26 |
| 100 | $53.39660 | $5,339.66 |

