BXP-25M | |
---|---|
DigiKey Part Number | 958-BXP-25M-ND |
Manufacturer | |
Manufacturer Product Number | BXP-25M |
Description | SENSOR PHOTODIODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 3.8µm 5µs TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 3.8µm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | 15 KV/W @ 3800nm | |
Response Time | 5µs | |
Current - Dark (Typ) | - | |
Active Area | 4mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 2 Leads, Lens Top Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.99000 | $34.99 |
50 | $28.12500 | $1,406.25 |