G4OAC5 | |
---|---|
DigiKey Part Number | 3845-G4OAC5-ND |
Manufacturer | Opto 22 |
Manufacturer Product Number | G4OAC5 |
Description | G4 AC OUTPUT 12-140 VAC, 5 VDC L |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 120VAC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | G4 | |
Voltage - Input | 5VDC | |
Current - Input | 12 mA | |
Voltage - Output | 120VAC | |
Current - Output | 3A | |
Turn On Time | 8.3ms | |
Turn Off Time | 8.3ms | |
Features | Hold Down Screw, Status LED(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.96000 | $42.96 |