G4IDC5 | |
---|---|
DigiKey Part Number | 3845-G4IDC5-ND |
Manufacturer | Opto 22 |
Manufacturer Product Number | G4IDC5 |
Description | G4 DC INPUT 10-32 VDC, 5 VDC LOG |
Customer Reference | |
Detailed Description | DC Input Module Output Module 12mA 5VDC Output 10 ~ 32VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | G4 | |
Voltage - Input | 10 ~ 32VDC | |
Current - Input | 25 mA | |
Voltage - Output | 5VDC | |
Current - Output | 12mA | |
Turn On Time | 5ms | |
Turn Off Time | 5ms | |
Features | Hold Down Screw, Status LED(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.17000 | $40.17 |