
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LPS-01 |
CAD Models | LPS-01B-yyy.stp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.29000 | $7.29 |
10 | $7.04800 | $70.48 |
25 | $6.76600 | $169.15 |
50 | $5.27500 | $263.75 |
100 | $4.31900 | $431.90 |
250 | $4.22100 | $1,055.25 |
500 | $3.52200 | $1,761.00 |
1,000 | $3.30400 | $3,304.00 |
Attribute | Description |
---|---|
Other Names | 2298-LPS-01B-14R |
Standard Package | 1 |