BLC-09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC-09

Digi-Key Part Number
2298-BLC-09-ND
Manufacturer
Manufacturer Product Number
BLC-09
Description
FUSE BLOCK-LIMITER ANE/ANF, 200A
Detailed Description
Fuse Block 200 A 125V 1 Circuit Bolt Down Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
200 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
125V
Orientation
Horizontal and Vertical
Termination Style
Bolt Down
Contact Material
Steel
Contact Finish
Zinc
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
11 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$20.80000$20.80
10$20.18700$201.87
25$19.33320$483.33
50$15.08500$754.25
100$12.37100$1,237.10
250$12.07500$3,018.75
500$10.07400$5,037.00
1,000$9.45300$9,453.00