
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO8820, SAE | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 1.142" L x 0.350" W x 0.850" H (29.00mm x 8.90mm x 21.60mm) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8535.10.0040 |
Attribute | Description |
---|---|
Other Names | 2298-ANX-70A |
Standard Package | 1 |