NEO2 | ||
---|---|---|
Digi-Key Part Number | 2241-NEO2-ND | |
Manufacturer | ||
Manufacturer Product Number | NEO2 | |
Description | 4G CAT4 CELL ROUTER DUAL CARRIER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 4G HTTP, HTTPS, FTP, SSL Router AT&T, Verizon Ethernet | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OptConnect Management, LLC | |
Series | - | |
Package | Box | |
Product Status | Active | |
Function | Router | |
Modulation or Protocol | HTTP, HTTPS, FTP, SSL | |
Frequency | - | |
Applications | General Purpose, LTE | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 5V |
Resource Type | Link |
---|---|
Datasheets | Neo2 |
Other Related Documents | DigiKey Neo2 OpEx wPromo Code |
Featured Product | neo2 4G LTE Cat 4 Wireless Router with Carrier Redundancy |
HTML Datasheet | Neo2 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 5A002A4 |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $295.00000 | $2,950.00 |
Attribute | Description |
---|---|
Other Names | 2241-NEO2 OC-4400 |
Standard Package | 10 |