
SZESD7421N2T5G | ||
---|---|---|
Digi-Key Part Number | SZESD7421N2T5GOSTR-ND - Tape & Reel (TR) SZESD7421N2T5GOSCT-ND - Cut Tape (CT) SZESD7421N2T5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZESD7421N2T5G | |
Description | TVS DIODE 5VWM 38.1VC 2XDFN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | 38.1V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 38.1V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Automotive | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESD7421, SZESD7421 |
Environmental Information | |
PCN Assembly/Origin | Mult Dev 14/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.49600 | $4.96 |
100 | $0.37070 | $37.07 |
500 | $0.29126 | $145.63 |
1,000 | $0.22507 | $225.07 |
2,000 | $0.20521 | $410.42 |
Qty | Unit Price | Ext Price |
---|---|---|
8,000 | $0.19197 | $1,535.76 |
16,000 | $0.17873 | $2,859.68 |
24,000 | $0.16946 | $4,067.04 |
56,000 | $0.16612 | $9,302.72 |
Attribute | Description |
---|---|
Other Names | SZESD7421N2T5GOSDKR ONSONSSZESD7421N2T5G SZESD7421N2T5G-ND SZESD7421N2T5GOSCT 2156-SZESD7421N2T5G-OS SZESD7421N2T5GOSTR |
Standard Package | 8,000 |