
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | ||
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Package / Case | SOD-123F | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | SMF18AT1G |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
2,404 | $0.12000 | $288.48 |
Attribute | Description |
---|---|
Other Names | ONSONSSMF18AT1G 2156-SMF18AT1G |
Standard Package | 3,000 |