
QT6810 | |
|---|---|
DigiKey Part Number | 488-QT6810-ND |
Manufacturer | |
Manufacturer Product Number | QT6810 |
Description | IC RF TXRX+MCU BLE 100FCBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz, WiFi 802.11ax 2.4GHz 100-VFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz, WiFi | |
Protocol | ||
Modulation | 1024QAM | |
Frequency | ||
Data Rate (Max) | 9.6Gbps | |
Power - Output | 24dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | Ethernet | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-VFBGA, FCBGA | |
Supplier Device Package | 100-FCBGA (7x7) | |
Base Product Number |

