
Q2026231 | ||
---|---|---|
Digi-Key Part Number | ZENESDA-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2026231 | |
Description | KIT ESD PROTECTION DEVICE DESIGN | |
Detailed Description | TVS Diode Kit 5V ~ 27V Breakdown Surface Mount 180 Pieces (18 Values - 10 Each) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | - | |
Product Status | Obsolete | |
Kit Type | ESD Protection | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Voltage - Breakdown | 5V ~ 27V | |
Mounting Type | Surface Mount | |
Packages Included | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3, SC-89, SC-70-3, SOT-323-3, SOD-323, SOD-123, SOD-323 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | ZENESDA-KIT ZENESDAKIT |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
MMBZ27VCLT1 | TVS DIODE 22VWM 38VC SOT23-3 | 10 |
SD05T1 | TVS DIODE 5VWM 9.8VC SOD323 | 10 |
MMBZ5V6ALT1 | TVS ZENER DUAL 24W CA 5.6V SOT23 | 10 |
MMBZ15VDLT1 | TVS ZENER DUAL CC 40W 15V SOT23 | 10 |
SM12T1 | TVS DIODE 12VWM 19VC SOT23-3 | 10 |