NZ8D16V4MX2WT5G | |
---|---|
DigiKey Part Number | 488-NZ8D16V4MX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8D16V4MX2WT5GCT-ND - Cut Tape (CT) 488-NZ8D16V4MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8D16V4MX2WT5G |
Description | TVS DIODE 13VWM 18VC 2-X2DFNW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 15.9V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.03374 | $269.92 |
16,000 | $0.03043 | $486.88 |
24,000 | $0.02874 | $689.76 |
40,000 | $0.02683 | $1,073.20 |
56,000 | $0.02570 | $1,439.20 |
80,000 | $0.02461 | $1,968.80 |
200,000 | $0.02220 | $4,440.00 |
400,000 | $0.02125 | $8,500.00 |