NV24C08SNVLT3G | |
---|---|
DigiKey Part Number | 488-NV24C08SNVLT3GTR-ND - Tape & Reel (TR) 488-NV24C08SNVLT3GCT-ND - Cut Tape (CT) 488-NV24C08SNVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C08SNVLT3G |
Description | IC EEPROM 8KBIT I2C 400KHZ 5TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.38300 | $3.83 |
25 | $0.36560 | $9.14 |
50 | $0.35280 | $17.64 |
100 | $0.34050 | $34.05 |
250 | $0.32476 | $81.19 |
500 | $0.31334 | $156.67 |
1,000 | $0.30232 | $302.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28561 | $856.83 |
6,000 | $0.27552 | $1,653.12 |
9,000 | $0.26978 | $2,428.02 |
15,000 | $0.26271 | $3,940.65 |
21,000 | $0.25815 | $5,421.15 |
30,000 | $0.25340 | $7,602.00 |