SOT-563-6_463A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC114YPDXV6T1G

Digi-Key Part Number
488-NSVBC114YPDXV6T1GTR-ND - Tape & Reel (TR)
488-NSVBC114YPDXV6T1GCT-ND - Cut Tape (CT)
488-NSVBC114YPDXV6T1GDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NSVBC114YPDXV6T1G
Supplier
Description
TRANS PREBIAS NPN/PNP 50V SOT563
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA - 500mW Surface Mount SOT-563
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.32900$3.29
100$0.22390$22.39
500$0.16790$83.95
1,000$0.12593$125.93
2,000$0.11550$231.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11550$462.00
Additional Resources
AttributeDescription
Other Names
488-NSVBC114YPDXV6T1GCT
488-NSVBC114YPDXV6T1GTR
NSVBC114YPDXV6T1G-ND
488-NSVBC114YPDXV6T1GDKR
Standard Package4,000