
NLV74HC1G00DTT1G | ||
---|---|---|
Digi-Key Part Number | 488-NLV74HC1G00DTT1GTR-ND - Tape & Reel (TR) 488-NLV74HC1G00DTT1GCT-ND - Cut Tape (CT) 488-NLV74HC1G00DTT1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV74HC1G00DTT1G | |
Description | IC GATE NAND 1CH 2-INP 5TSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | NAND Gate IC 1 Channel 5-TSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 2V ~ 5.8V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | ||
Supplier Device Package | ||
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MC74HC1G00 |
Environmental Information | |
PCN Design/Specification | NLV7 DS Corr 29/Apr/2021 |
PCN Assembly/Origin | Epoxy 03/Mar/2019 |
EDA Models | NLV74HC1G00DTT1G by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.43200 | $4.32 |
25 | $0.40320 | $10.08 |
100 | $0.32260 | $32.26 |
250 | $0.29956 | $74.89 |
500 | $0.25348 | $126.74 |
1,000 | $0.19588 | $195.88 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17859 | $535.77 |
6,000 | $0.16707 | $1,002.42 |
15,000 | $0.15555 | $2,333.25 |
30,000 | $0.14748 | $4,424.40 |
Attribute | Description |
---|---|
Other Names | 488-NLV74HC1G00DTT1GTR 2832-NLV74HC1G00DTT1GTR ONSONSNLV74HC1G00DTT1G NLV74HC1G00DTT1G-ND 488-NLV74HC1G00DTT1GCT 488-NLV74HC1G00DTT1GDKR 2156-NLV74HC1G00DTT1G-OS |
Standard Package | 3,000 |