NLASTV4599DFT2G

DigiKey Part Number
488-NLASTV4599DFT2GTR-ND - Tape & Reel (TR)
488-NLASTV4599DFT2GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLASTV4599DFT2G
Description
IC SWITCH SPDTX1 25OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 25Ohm SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLASTV4599DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 8ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Obsolete
This product is no longer manufactured.
Import Tariff may apply to this part if shipping to the United States