10-Microbump
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-Microbump
10-Microbump_489AA

NLAS4684FCT1G

Digi-Key Part Number
NLAS4684FCT1GOSTR-ND - Tape & Reel (TR)
NLAS4684FCT1GOSCT-ND - Cut Tape (CT)
NLAS4684FCT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS4684FCT1G
Description
IC SWITCH DUAL SPDT 10MICROBUMP
Manufacturer Standard Lead Time
74 Weeks
Detailed Description
2 Circuit IC Switch 2:1 800mOhm 10-Microbump
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 30ns
-3db Bandwidth
9.5MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
102pF, 104pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-83dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFBGA, FCBGA
Supplier Device Package
10-Microbump
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.96400$9.64
25$0.91520$22.88
100$0.75160$75.16
250$0.70260$175.65
500$0.62092$310.46
1,000$0.49020$490.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.45752$1,372.56
6,000$0.43464$2,607.84
15,000$0.41830$6,274.50
Additional Resources
AttributeDescription
Other Names
NLAS4684FCT1GOSTR
NLAS4684FCT1GOSDKR
=NLAS4684FCT1GOSCT-ND
2156-NLAS4684FCT1G-OS
NLAS4684FCT1GOSCT
ONSONSNLAS4684FCT1G
NLAS4684FCT1G-ND
Standard Package3,000