SC-88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS213SQT2G

Digi-Key Part Number
NCS213SQT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS213SQT2G
Description
IC CURRENT SENSE 1 CIRCUIT SC88
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
5 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Package / Case
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCS213RSQT2Gonsemi0NCS213RSQT2GOSCT-ND$1.01000Direct