NCP59763AMN120TBG

DigiKey Part Number
488-NCP59763AMN120TBGTR-ND - Tape & Reel (TR)
488-NCP59763AMN120TBGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP59763AMN120TBG
Description
IC REG LINEAR 1.2V 3A 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 10-DFN (3x3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.13V @ 3A
Current - Output
Current - Quiescent (Iq)
1.8 mA
PSRR
70dB ~ 35dB (1kHz ~ 500kHz)
Control Features
Current Limit, Delay, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Obsolete
This product is no longer manufactured.