NCP5603MNR2G is available for purchase but is not normally stocked.
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NCP5603MNR2G | ||
---|---|---|
Digi-Key Part Number | NCP5603MNR2GOSTR-ND - Tape & Reel (TR) NCP5603MNR2GOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NCP5603MNR2G | |
Description | IC LED DRV RGLTR PWM 200MA 10DFN | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 200mA 10-DFN (3x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | Mult Dev EOL 03/Jul/2023 |
Datasheets | NCP5603 |
Environmental Information | |
Design Resources | Lighting Product Selector |
PCN Design/Specification | Lead Finish/BOM Update 10/Jul/2015 |
PCN Packaging | Covering Tape/Material Chg 20/May/2016 |
HTML Datasheet | NCP5603 |
EDA Models | NCP5603MNR2G by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65650 | $1,969.50 |
6,000 | $0.63125 | $3,787.50 |
15,000 | $0.62115 | $9,317.25 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | NCP5603MNR2GOSTR 2156-NCP5603MNR2G-OS ONSONSNCP5603MNR2G NCP5603MNR2GOSCT =NCP5603MNR2GOSCT-ND NCP5603MNR2G-ND |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
FAN5624UMPX | onsemi | 0 | FAN5624UMPXCT-ND | $0.90000 | MFR Recommended |
BD60A60NUX-TR | Rohm Semiconductor | 4,000 | BD60A60NUX-TRCT-ND | $1.30000 | Similar |
MIC2289-34YML-TR | Microchip Technology | 10,318 | 576-1732-1-ND | $1.63000 | Similar |
LTC3202EDD#PBF | Analog Devices Inc. | 0 | LTC3202EDD#PBF-ND | $6.61000 | Similar |
MIC2292-15YML-TR | Microchip Technology | 348 | 576-1078-1-ND | $1.55000 | Similar |