
NCP45651IMNTWG | ||
---|---|---|
Digi-Key Part Number | 488-NCP45651IMNTWGTR-ND - Tape & Reel (TR) 488-NCP45651IMNTWGCT-ND - Cut Tape (CT) 488-NCP45651IMNTWGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP45651IMNTWG | |
Description | LOAD SWITCH, ECOSWITCH 5M, 13.5V | |
Manufacturer Standard Lead Time | 49 Weeks | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A 12-DFN (3x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | ||
Output Configuration | High Side | |
Output Type | ||
Interface | On/Off | |
Voltage - Load | 1V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 6.7mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NCP45650-51 |
Environmental Information | |
HTML Datasheet | NCP45650-51 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.85000 | $2.85 |
10 | $2.56500 | $25.65 |
25 | $2.41960 | $60.49 |
100 | $2.06140 | $206.14 |
250 | $1.93556 | $483.89 |
500 | $1.69362 | $846.81 |
1,000 | $1.40328 | $1,403.28 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.30650 | $3,919.50 |
6,000 | $1.25811 | $7,548.66 |
Attribute | Description |
---|---|
Other Names | 488-NCP45651IMNTWGCT |
Standard Package | 3,000 |