NCP170BXV180T2G is Obsolete and no longer manufactured.
Parametric Equivalent

NCP170BXV180T2G | ||
---|---|---|
Digi-Key Part Number | NCP170BXV180T2GOSTR-ND - Tape & Reel (TR) NCP170BXV180T2GOSCT-ND - Cut Tape (CT) NCP170BXV180T2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP170BXV180T2G | |
Description | IC REG LIN 1.8V 150MA SOT563-6 | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NCP170 |
Video File | Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170 What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | |
Featured Product | ON Semiconductor - Wide Vin LDOs |
PCN Obsolescence/ EOL | Mult Dev EOL 7/Jul/2021 |
PCN Assembly/Origin | NCP170 Assembly/Test Chg 24/Oct/2019 |
PCN Packaging | Covering Tape/Material Chg 20/May/2016 |
HTML Datasheet | NCP170 |
EDA Models | NCP170BXV180T2G by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | ONSONSNCP170BXV180T2G 2832-NCP170BXV180T2GTR NCP170BXV180T2GOSDKR NCP170BXV180T2GOSTR NCP170BXV180T2G-ND NCP170BXV180T2GOSCT 2156-NCP170BXV180T2G-OS |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
NCP170AXV180T2G | onsemi | 15,998 | NCP170AXV180T2GOSCT-ND | $0.51000 | Parametric Equivalent |