NCP10671BD100R2G

DigiKey Part Number
488-NCP10671BD100R2GTR-ND - Tape & Reel (TR)
488-NCP10671BD100R2GCT-ND - Cut Tape (CT)
488-NCP10671BD100R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP10671BD100R2G
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 100kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
9 V
Voltage - Supply (Vcc/Vdd)
6.7V ~ 20V
Duty Cycle
66%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
In-Stock: 2,084
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.17200$11.72
25$0.98480$24.62
100$0.77270$77.27
250$0.66852$167.13
500$0.60440$302.20
1,000$0.55071$550.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.49287$1,232.17
5,000$0.45729$2,286.45
7,500$0.45075$3,380.62
Manufacturers Standard Package