

MC74HC1G04DTT1G | ||
---|---|---|
Digi-Key Part Number | MC74HC1G04DTT1GOSTR-ND - Tape & Reel (TR) MC74HC1G04DTT1GOSCT-ND - Cut Tape (CT) MC74HC1G04DTT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74HC1G04DTT1G | |
Description | IC INVERTER 1CH 1-INP 5TSOP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | Inverter IC 1 Channel 5-TSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | ||
Supplier Device Package | ||
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MC74HC1G04 |
Environmental Information | |
PCN Assembly/Origin | Mult Devices 07/Feb/2019 |
PCN Packaging | Covering Tape/Material Chg 20/May/2016 |
HTML Datasheet | MC74HC1G04 |
EDA Models | MC74HC1G04DTT1G by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.31700 | $3.17 |
25 | $0.28560 | $7.14 |
100 | $0.19740 | $19.74 |
250 | $0.16620 | $41.55 |
500 | $0.13504 | $67.52 |
1,000 | $0.10388 | $103.88 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09349 | $280.47 |
6,000 | $0.08830 | $529.80 |
15,000 | $0.08051 | $1,207.65 |
30,000 | $0.07531 | $2,259.30 |
75,000 | $0.06752 | $5,064.00 |
150,000 | $0.06517 | $9,775.50 |
Attribute | Description |
---|---|
Other Names | MC74HC1G04DTT1GOSDKR MC74HC1G04DTT1GOS MC74HC1G04DTT1GOSCT MC74HC1G04DTT1GOS-ND MC74HC1G04DTT1GOSTR 2156-MC74HC1G04DTT1G-OS ONSONSMC74HC1G04DTT1G |
Standard Package | 3,000 |