MC74HC1G04DFT1G-L22038

DigiKey Part Number
488-MC74HC1G04DFT1G-L22038TR-ND - Tape & Reel (TR)
488-MC74HC1G04DFT1G-L22038CT-ND - Cut Tape (CT)
488-MC74HC1G04DFT1G-L22038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC1G04DFT1G-L22038
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.15300$1.53
25$0.12240$3.06
100$0.08930$8.93
250$0.07360$18.40
500$0.06416$32.08
* All Digi-Reel orders will add a $7.00 reeling fee.