MC74HC4046ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC74HC4046ANG
14-DIP

MC14490PG

DigiKey Part Number
MC14490PGOS-ND
Manufacturer
Manufacturer Product Number
MC14490PG
Description
IC BOUNCE ELIMINATOR 6BIT 16PDIP
Customer Reference
Detailed Description
Contact Bounce Eliminator IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14490PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Contact Bounce Eliminator
Supply Voltage
3V ~ 18V
Number of Bits
6
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.