DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD330T4G

Digi-Key Part Number
MBRD330T4GOSTR-ND - Tape & Reel (TR)
MBRD330T4GOSCT-ND - Cut Tape (CT)
MBRD330T4GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MBRD330T4G
Supplier
Description
DIODE SCHOTTKY 30V 3A DPAK
Detailed Description
Diode Schottky 30 V 3A Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
onsemi
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
1 (Unlimited)
EAR99
8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.85900$8.59
100$0.66970$66.97
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.48072$1,201.80