DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD320RLG

Digi-Key Part Number
MBRD320RLGOSTR-ND - Tape & Reel (TR)
MBRD320RLGOSCT-ND - Cut Tape (CT)
MBRD320RLGOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MBRD320RLG
Supplier
Description
DIODE SCHOTTKY 20V 3A DPAK
Detailed Description
Diode Schottky 20 V 3A Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.78300$7.83
100$0.60020$60.02
500$0.47446$237.23
Tape & Reel (TR)
QtyUnit PriceExt Price
1,800$0.39165$704.97
Additional Resources
AttributeDescription
Other Names
MBRD320RLGOSCT
2156-MBRD320RLG-OS
MBRD320RLGOSDKR
MBRD320RLGOSTR
ONSONSMBRD320RLG
MBRD320RLG-ND
Standard Package1,800