5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

M74VHC1GT32DTT1G

Digi-Key Part Number
M74VHC1GT32DTT1GOSTR-ND - Tape & Reel (TR)
M74VHC1GT32DTT1GOSCT-ND - Cut Tape (CT)
M74VHC1GT32DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74VHC1GT32DTT1G
Description
IC GATE OR 1CH 2-INP 5TSOP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
OR Gate IC 1 Channel 5-TSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Supplier Device Package
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
4,428 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.33500$3.35
25$0.30200$7.55
100$0.20860$20.86
250$0.17564$43.91
500$0.14272$71.36
1,000$0.10978$109.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09880$296.40
6,000$0.09332$559.92
15,000$0.08508$1,276.20
30,000$0.07959$2,387.70
75,000$0.07136$5,352.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2156-M74VHC1GT32DTT1G-OS
M74VHC1GT32DTT1GOSTR
M74VHC1GT32DTT1GOSCT
M74VHC1GT32DTT1GOSDKR
M74VHC1GT32DTT1G-ND
ONSONSM74VHC1GT32DTT1G
Standard Package3,000