DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2950CDT-3.3G

Digi-Key Part Number
LP2950CDT-3.3GOS-ND
Manufacturer
onsemi
Manufacturer Product Number
LP2950CDT-3.3G
Supplier
Description
IC REG LINEAR 3.3V 100MA DPAK
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
100mA
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$0.79000$0.79
10$0.69500$6.95
25$0.65320$16.33
100$0.53310$53.31
250$0.49520$123.80
500$0.42146$210.73
1,000$0.34790$347.90

Additional Resources
AttributeDescription
Other Names
LP2950CDT-3.3G-ND
LP2950CDT33G
ONSONSLP2950CDT-3.3G
2156-LP2950CDT-3.3G-OS
LP2950CDT-3.3GOS
Standard Package75
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LP2950CDT-3.3Rochester Electronics, LLC5,3992156-LP2950CDT-3.3-ND$0.85000Similar
LP2950CDT-5.0/NOPBTexas Instruments1,921LP2950CDT-5.0/NOPB-ND$1.64000Similar
LP2950CDTX-3.0/NOPBTexas Instruments2,328296-LP2950CDTX-3.0/NOPBCT-ND$1.45000Similar
LP2950CDT-3.0/NOPBTexas Instruments3,997LP2950CDT-3.0/NOPB-ND$1.64000Similar
TL760M33QKVURQ1Texas Instruments13,894296-27620-1-ND$1.59000Similar