cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA2475C

Digi-Key Part Number
GMA2475C-ND
Manufacturer
Manufacturer Product Number
GMA2475C
Description
LED MATRIX CA 5X7 2.0" 565NM GRN
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2.1V - 1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Product Status
Obsolete
Millicandela Rating
3mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2.1V
Interface
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other NamesGMA2475C-NDR
Standard Package12