FUSB3317V6AMNWTWG | |
---|---|
DigiKey Part Number | 488-FUSB3317V6AMNWTWGTR-ND - Tape & Reel (TR) 488-FUSB3317V6AMNWTWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FUSB3317V6AMNWTWG |
Description | AUTOMOTIVE USB PD3.0 WITH PROGRA |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 4.5V ~ 5.5V, 4.75V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.09000 | $2.09 |
10 | $1.87400 | $18.74 |
25 | $1.76760 | $44.19 |
100 | $1.41400 | $141.40 |
250 | $1.23724 | $309.31 |
500 | $1.20190 | $600.95 |
1,000 | $0.95445 | $954.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.91910 | $3,676.40 |
8,000 | $0.88375 | $7,070.00 |