FUSB3307D45A0AFMNWTWG | |
---|---|
DigiKey Part Number | 488-FUSB3307D45A0AFMNWTWGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FUSB3307D45A0AFMNWTWG |
Description | 45W USB TYPE-C PD SOURCE CONTROL |
Customer Reference | |
Detailed Description | USB Adapter USB 3.0 USB Interface 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Adapter | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |