I-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU7N20TU

Digi-Key Part Number
FQU7N20TU-ND
Manufacturer
Manufacturer Product Number
FQU7N20TU
Description
MOSFET N-CH 200V 5.3A IPAK
Detailed Description
N-Channel 200 V 5.3A (Tc) 2.5W (Ta), 45W (Tc) Through Hole I-PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
690mOhm @ 2.65A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
I-PAK
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Obsolete
Additional Resources
AttributeDescription
Standard Package5,040