I-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU7N10LTU

Digi-Key Part Number
FQU7N10LTU-ND
Manufacturer
Manufacturer Product Number
FQU7N10LTU
Description
MOSFET N-CH 100V 5.8A IPAK
Detailed Description
N-Channel 100 V 5.8A (Tc) 2.5W (Ta), 25W (Tc) Through Hole I-PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Supplier Device Package
I-PAK
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package5,040