FQP50N06L-EPKE0003 is available for purchase but is not normally stocked.

FQP50N06L-EPKE0003 | ||
---|---|---|
Digi-Key Part Number | 488-FQP50N06L-EPKE0003-ND | |
Manufacturer | ||
Manufacturer Product Number | FQP50N06L-EPKE0003 | |
Description | MOSFET N-CH 60V 65A TO220-3 | |
Detailed Description | N-Channel 60 V 52.4A (Tc) 121W (Tc) Through Hole TO-220-3 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 26.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1630 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 121W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-220-3 | |
Package / Case |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Attribute | Description |
---|---|
Other Names | 488-FQP50N06L-EPKE0003 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
FQP50N06L | onsemi | 116 | FQP50N06L-ND | $1.70000 | Parametric Equivalent |