
DM74S64N | ||
---|---|---|
Digi-Key Part Number | DM74S64N-ND | |
Manufacturer | ||
Manufacturer Product Number | DM74S64N | |
Description | IC 4-2-3-2INPUT AND-OR INV 14DIP | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 11 Input (4, 2, 3, 2) Input 14-MDIP | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 1 | |
Number of Inputs | 11 Input (4, 2, 3, 2) | |
Schmitt Trigger Input | - | |
Output Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-MDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
EDA Models | DM74S64N by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 74S64N 74S64 |
Standard Package | 25 |