63-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0141IRSH00SUEA0-DR

Digi-Key Part Number
AR0141IRSH00SUEA0-DR-ND
Manufacturer
onsemi
Manufacturer Product Number
AR0141IRSH00SUEA0-DR
Supplier
Description
IMAGE SENSOR 1.0MP 1/4 CIS SO
Detailed Description
Image Sensor 63-iBGA (9x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tray
Part Status
Obsolete
Package / Case
63-LBGA
Supplier Device Package
63-iBGA (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNOBSOLETE

Other Suppliers on Digi-Key

95,796In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AR0141IRSH00SUEA0-DR-OS
ONSONSAR0141IRSH00SUEA0-DR
Standard Package2,600