63-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0135CS2M00SUEA0-TRBR

Digi-Key Part Number
AR0135CS2M00SUEA0-TRBR-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
AR0135CS2M00SUEA0-TRBR
Supplier
Description
IMAGE SENSOR 1MP 1/3 CIS SO
Detailed Description
CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Type
CMOS
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1280H x 960V
Frames per Second
60
Voltage - Supply
1.8V ~ 2.8V
Package / Case
63-LBGA
Supplier Device Package
63-iBGA (9x9)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$21.75000$43,500.00