
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74AC280 |
Environmental Information | onsemi RoHS |
HTML Datasheet | 74AC280 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 47 |