DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB403C
SMB 600 Watt Top
SMB 600 Watt Side 2

1SMB28AT3

Digi-Key Part Number
1SMB28AT3OSTR-ND - Tape & Reel (TR)
1SMB28AT3OSCT-ND - Cut Tape (CT)
1SMB28AT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
1SMB28AT3
Supplier
Description
TVS DIODE 28VWM 45.4VC SMB
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
590pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080

Other Suppliers on Digi-Key

10,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
1SMB28AT3OSTR
2156-1SMB28AT3-ONTR
1SMB28AT3OSDKR
ONSONS1SMB28AT3
1SMB28AT3OSCT
Standard Package2,500
Substitutes (26)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6SMB33ABourns Inc.7,641P6SMB33ABBCT-ND$0.50000Similar
SM6T24AYSTMicroelectronics7,125497-10935-1-ND$0.98000Similar
PLZ27A-G3/HVishay General Semiconductor - Diodes Division12PLZ27A-G3/HGICT-ND$0.34000Similar
SACB26Littelfuse Inc.3,000SACB26CT-ND$0.63000Similar
SMBJ30A-13-FDiodes Incorporated594SMBJ30A-FDICT-ND$0.47000Similar